19200030720 | |
---|---|
DigiKey Part Number | 1195-3062-ND |
Manufacturer | |
Manufacturer Product Number | 19200030720 |
Description | CONN HOOD CPLNG BOTTOM SZ3A M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood/Housing - Coupling Connector M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030720 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood/Housing - Coupling | |
Style | - | |
Size | 3A | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP44 | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.10700 | ¥451.07 |
30 | ¥42.48900 | ¥1,274.67 |
50 | ¥41.39920 | ¥2,069.96 |
100 | ¥40.31020 | ¥4,031.02 |
250 | ¥38.36156 | ¥9,590.39 |