09330006202 | |
---|---|
DigiKey Part Number | 1195-2017-ND |
Manufacturer | |
Manufacturer Product Number | 09330006202 |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.58300 | ¥55.83 |
25 | ¥5.10000 | ¥127.50 |
50 | ¥4.79940 | ¥239.97 |
100 | ¥4.59910 | ¥459.91 |
300 | ¥4.19903 | ¥1,259.71 |
500 | ¥3.99916 | ¥1,999.58 |
1,000 | ¥3.29936 | ¥3,299.36 |
2,500 | ¥2.99940 | ¥7,498.50 |