KEMET Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,920 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 210 mA | 140mA | Unshielded | 4.9Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.413" (10.50mm) | |||
3,534 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥3.70571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 22 µH | ±20% | 2 A | 2.5A | Shielded | 341.2mOhm Max | - | 12MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
6,961 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥4.26618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 3.1 A | 3.5A | Shielded | 140.1mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,006 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥6.60380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 5.7 A | 6.5A | Shielded | 30mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
2,063 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥4.55135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 33 µH | ±20% | 3.4 A | 4.5A | Shielded | 154.2mOhm Max | - | 6.2MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.341" L x 0.315" W (8.65mm x 8.00mm) | 0.157" (4.00mm) | |||
2,456 In Stock | 1 : ¥13.87000 Cut Tape (CT) 1,000 : ¥6.92415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 120 nH | ±20% | 31 A | 32A | Shielded | 0.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.264" W (8.00mm x 6.70mm) | 0.118" (3.00mm) | |||
7,223 In Stock | 1 : ¥15.76000 Cut Tape (CT) 3,500 : ¥7.60230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 4.5 A | 5A | Shielded | 36.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
3,539 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥8.00374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 5 A | 5.6A | Shielded | 41mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
982 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 1 A | 1.3A | Unshielded | 520mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.591" Dia (15.00mm) | 0.748" (19.00mm) | |||
3,934 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.7 A | 1.5A | Unshielded | 80mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.335" (8.50mm) | |||
2,828 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.7 A | 3.2A | Unshielded | 40mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.335" (8.50mm) | |||
4,379 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 570 mA | 470mA | Unshielded | 650mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.413" (10.50mm) | |||
2,872 In Stock | 1 : ¥5.36000 Bulk | Bulk | Active | Toroidal | Nickel Zinc Ferrite (NiZn) | 40 µH | ±35% | 500 mA | - | Unshielded | 34mOhm Max | - | - | - | -25°C ~ 70°C | 1 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 0.295" L x 0.118" W (7.50mm x 3.00mm) | 0.343" (8.70mm) | |||
2,625 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 4.5 A | 5.6A | Unshielded | 30mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.472" (12.00mm) | |||
1,642 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.2 A | 4.6A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.354" (9.00mm) | |||
3,717 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.4 A | 2.7A | Unshielded | 50mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.315" (8.00mm) | |||
2,278 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 950 mA | 1A | Unshielded | 210mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.315" (8.00mm) | |||
2,218 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 270 mA | 270mA | Unshielded | 1.8Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
2,203 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.6 A | 1.6A | Unshielded | 67mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
3,427 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.2 A | 1.8A | Unshielded | 190mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.472" (12.00mm) | |||
3,101 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5.8 A | 7.1A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.472" (12.00mm) | |||
2,451 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±20% | 6.6 A | 9.6A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.472" (12.00mm) | |||
1,297 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 490 mA | 680mA | Unshielded | 950mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.571" (14.50mm) | |||
3,000 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥2.78608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 260 nH | ±20% | - | - | Shielded | - | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.264" W (8.00mm x 6.70mm) | 0.157" (4.00mm) | |||
4,476 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥3.51997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 3.5 A | 4A | Shielded | 107.8mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) |