MPLC0730L4R7 | |
---|---|
DigiKey Part Number | 399-10992-2-ND - Tape & Reel (TR) 399-10992-1-ND - Cut Tape (CT) 399-10992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLC0730L4R7 |
Description | FIXED IND 4.7UH 5A 41 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5 A 41mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPLC0730L4R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.264" W (7.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.60400 | ¥136.04 |
25 | ¥12.53800 | ¥313.45 |
50 | ¥11.20480 | ¥560.24 |
100 | ¥9.33780 | ¥933.78 |
250 | ¥9.07084 | ¥2,267.71 |
500 | ¥8.53738 | ¥4,268.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00374 | ¥8,003.74 |
3,000 | ¥7.73697 | ¥23,210.91 |
5,000 | ¥7.47017 | ¥37,350.85 |
10,000 | ¥7.09667 | ¥70,966.70 |