5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,594 In Stock | 1 : ¥7.64000 Cut Tape (CT) 500 : ¥4.00754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 22 µH | ±20% | 5 A | 6.5A | Shielded | 66mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
73,833 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥4.21138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 5 A | 4.5A | Shielded | 24mOhm Max | - | 75MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
35,963 In Stock | 1 : ¥9.69000 Cut Tape (CT) 600 : ¥5.07462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5 A | 4.6A | Shielded | 27mOhm Max | 25 @ 2.52MHz | 17.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
8,013 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,000 : ¥4.66711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 5 A | 8.5A | Shielded | 54.7mOhm Max | - | 31MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
1,435 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.89608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.2 µH | ±20% | 5 A | 4A | Shielded | 27mOhm Max | - | 65MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
2,650 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.76371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1 µH | ±20% | 5 A | 8.5A | Shielded | 27mOhm Max | 10 @ 100kHz | 65MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
6,094 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,200 : ¥5.42627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±20% | 5 A | 5.5A | Shielded | 49.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
3,791 In Stock | 1 : ¥11.66000 Cut Tape (CT) 500 : ¥6.11302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 5 A | 4.5A | Shielded | 66mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
35,819 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥6.12764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 22 µH | ±20% | 5 A | 7A | Shielded | 74mOhm Max | 20 @ 100kHz | 8MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
14,677 In Stock | 1 : ¥12.23000 Cut Tape (CT) 4,000 : ¥5.63049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 5 A | 13A | Shielded | 22mOhm Max | - | 101MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
2,491 In Stock | 1 : ¥13.96000 Cut Tape (CT) 500 : ¥7.44136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5 A | 4.7A | Shielded | 22.1mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
3,898 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥7.64251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 5 A | 7.5A | Shielded | 44mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
1,103 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Wirewound | - | 220 µH | ±15% | 5 A | - | Unshielded | 50mOhm Max | - | 3.21MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
13,246 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5 A | 5.5A | Shielded | 25mOhm Max | - | 21.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
9,092 In Stock | 1 : ¥18.96000 Cut Tape (CT) 800 : ¥13.58723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 4.7 µH | ±20% | 5 A | 14.6A | Shielded | 30.8mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
12,916 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥13.32451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1 µH | ±20% | 5 A | 12.5A | Shielded | 27mOhm Max | - | 89MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
5,746 In Stock | 1 : ¥19.62000 Cut Tape (CT) 500 : ¥12.16694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5 A | 6A | Shielded | 27mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
464 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 220 µH | ±10% | 5 A | - | Unshielded | 52mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.830" (21.08mm) | |||
2,051 In Stock | 1 : ¥33.17000 Cut Tape (CT) 700 : ¥18.52144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 5 A | 7.6A | Shielded | 26.5mOhm | - | 16MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
671 In Stock | 1 : ¥33.91000 Cut Tape (CT) 200 : ¥20.33895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 µH | ±20% | 5 A | 4A | Shielded | 110mOhm Max | - | 2.1MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
1,782 In Stock | 1 : ¥42.61000 Tube | Tube | Active | Toroidal | - | 50 µH | ±20% | 5 A | - | Shielded | 25mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | |||
88 In Stock 82 Factory | 1 : ¥931.32000 Bulk | Bulk | Active | - | - | 100 mH | ±15% | 5 A | - | Unshielded | 640mOhm | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 4.500" L x 5.250" W (114.30mm x 133.35mm) | 3.750" (95.25mm) | |||
4,422 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.75358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 220 nH | ±20% | 5 A | 7.5A | Shielded | 21mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
102,813 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.28862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 5 A | 9A | Shielded | 10mOhm | - | 185MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.118" (3.00mm) | |||
11,346 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 240 nH | ±20% | 5 A | 6.6A | Shielded | 19mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) |