P0848SNL | |
---|---|
DigiKey Part Number | 553-1128-ND |
Manufacturer | |
Manufacturer Product Number | P0848SNL |
Description | FIXED IND 50UH 5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 5 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 50 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥35.64700 | ¥356.47 |
25 | ¥32.54360 | ¥813.59 |
40 | ¥27.89475 | ¥1,115.79 |
80 | ¥25.57150 | ¥2,045.72 |
240 | ¥24.79600 | ¥5,951.04 |
440 | ¥24.02114 | ¥10,569.30 |
960 | ¥22.47144 | ¥21,572.58 |
2,400 | ¥21.69660 | ¥52,071.84 |