Broadcom Limited Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,581 In Stock | 1 : ¥20.11000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SO | CSA, UL | - | - | |||
28,301 In Stock | 1 : ¥20.74000 Cut Tape (CT) 1,500 : ¥12.11091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SO | CSA, UL | - | - | |||
15,007 In Stock | 1 : ¥34.59000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 60 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - | |||
3,490 In Stock | 1 : ¥34.59000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 600 mA | 1 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | CSA, UL | - | - | |||
3,300 In Stock | 1 : ¥39.24000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 600 mA | 1 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SO | CSA, UL | - | - | |||
20,849 In Stock | 1 : ¥39.86000 Cut Tape (CT) 1,500 : ¥23.26059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 600 mA | 1 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SO | CSA, UL | - | - | |||
6,380 In Stock | 1 : ¥64.27000 Cut Tape (CT) 1,500 : ¥37.48630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SO | CSA, UL | - | - | |||
2,140 In Stock | 1 : ¥65.88000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
4,641 In Stock | 1 : ¥66.59000 Cut Tape (CT) 1,000 : ¥38.83170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | CSA, UL | - | - | |||
2,442 In Stock | 1 : ¥69.00000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 60 V | 600 mA | 1 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - | |||
1,796 In Stock | 1 : ¥69.00000 Cut Tape (CT) 1,000 : ¥40.25272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 60 V | 600 mA | 1 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - | |||
3,025 In Stock | 1 : ¥110.57000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - | |||
896 In Stock | 1 : ¥110.57000 Cut Tape (CT) 1,000 : ¥67.59160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SO | CSA, UL | - | - | |||
4,961 In Stock | 1 : ¥34.59000 Cut Tape (CT) 1,000 : ¥20.18482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 60 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - | |||
1,548 In Stock | 1 : ¥37.90000 Cut Tape (CT) 1,000 : ¥22.10718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - | |||
1,988 In Stock | 1 : ¥59.35000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | CSA, UL | - | - | |||
1,974 In Stock | 1 : ¥59.35000 Cut Tape (CT) 1,000 : ¥34.60253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | CSA, UL | - | - | |||
1,966 In Stock | 1 : ¥60.87000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
4,870 In Stock | 1 : ¥110.57000 Cut Tape (CT) 1,000 : ¥67.59160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - | |||
7,961 In Stock | 1 : ¥31.82000 Cut Tape (CT) 1,000 : ¥16.40578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 400 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | CSA, UL | - | - | |||
1,830 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 200 mA | 10 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
3,225 In Stock | 1 : ¥37.27000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UL | - | - | |||
1,574 In Stock | 1 : ¥56.04000 Cut Tape (CT) 850 : ¥35.01851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
4,628 In Stock | 1 : ¥58.19000 Cut Tape (CT) 850 : ¥36.36114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
1,031 In Stock | 1 : ¥61.67000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 400 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-DIP Gull Wing | CSA, UL | - | - |