ASSR-1511-301E | |
---|---|
DigiKey Part Number | 516-2366-5-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1511-301E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.35000 | ¥59.35 |
10 | ¥55.61400 | ¥556.14 |
25 | ¥49.43600 | ¥1,235.90 |
50 | ¥46.96380 | ¥2,348.19 |
100 | ¥44.49230 | ¥4,449.23 |
250 | ¥39.54856 | ¥9,887.14 |
500 | ¥37.07692 | ¥18,538.46 |
1,000 | ¥34.60503 | ¥34,605.03 |