Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436 In Stock | 1 : ¥83.74000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | 500:1 | 500:1 | - | - | Through Hole | 0.709" L x 0.280" W (18.00mm x 7.10mm) | 0.494" (22.40mm) | Wire Leads | |||
115 In Stock | 1 : ¥83.74000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | 1000:1 | 1000:1 | - | - | Through Hole | 0.709" L x 0.280" W (18.00mm x 7.10mm) | 0.882" (22.40mm) | Wire Leads | |||
1,055 In Stock | 1 : ¥46.76000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | 500:1 | 500:1 | - | - | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.394" (10.00mm) | PC Pin | |||
866 In Stock | 1 : ¥50.67000 Bulk | Bulk | Active | 60Hz | Non-Invasive (Solid Core) | - | - | - | - | 30Ohm | - | Through Hole | 0.748" L x 0.689" W (19.00mm x 17.50mm) | 0.311" (7.90mm) | PC Pin | |||
142 In Stock | 1 : ¥130.92000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 30 A | - | - | - | - | - | Chassis Mount | 1.134" L x 0.764" W (28.80mm x 19.40mm) | 1.114" (28.30mm) | Wire Leads with Connector | |||
392 In Stock | 1 : ¥131.85000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 30Ohm | - | Chassis Mount | 1.358" L x 1.260" W (34.50mm x 32.00mm) | 0.425" (10.80mm) | Wire Leads | |||
101 In Stock | 1 : ¥180.31000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 120 A | - | 3000:1 | 3000:1 | - | - | Chassis Mount | 1.445" L x 0.906" W (36.70mm x 23.00mm) | 1.693" (43.00mm) | Wire Leads with Connector | |||
129 In Stock | 1 : ¥44.00000 Bulk | Bulk | Active | - | Invasive | 15 A | - | - | - | 30Ohm | - | Through Hole | 0.748" L x 0.689" W (19.00mm x 17.50mm) | 0.264" (6.70mm) | PC Pin | |||
150 In Stock | 1 : ¥87.99000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | 500:1 | 500:1 | - | - | Through Hole | 0.748" L x 0.394" W (19.00mm x 10.00mm) | 0.795" (20.20mm) | PC Pin | |||
150 In Stock | 1 : ¥87.99000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 25Ohm | - | Through Hole | 0.858" L x 0.760" W (21.80mm x 19.30mm) | 0.335" (8.50mm) | PC Pin | |||
24 In Stock | 1 : ¥87.99000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | 1000:1 | 1000:1 | - | - | Through Hole | 0.748" L x 0.394" W (19.00mm x 10.00mm) | 0.795" (20.20mm) | PC Pin | |||
44 In Stock | 1 : ¥78.21000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 30Ohm | - | Chassis Mount | 0.882" L x 0.760" W (22.40mm x 19.30mm) | 0.327" (8.30mm) | Wire Leads | |||
90 In Stock | 1 : ¥130.24000 Box | Box | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 80 A | - | 3000:1 | 3000:1 | - | - | Chassis Mount | 0.078" L x 0.050" W (35.30mm x 22.90mm) | 0.827" (37.50mm) | Wire Leads with Connector | |||
50 In Stock | 1 : ¥154.55000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 30Ohm | - | Chassis Mount | 1.201" L x 1.102" W (30.50mm x 28.00mm) | 0.413" (10.50mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥411.80000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 250 A | - | - | 2000:1 | - | - | Chassis Mount | 2.276" L x 1.220" W (57.80mm x 31.00mm) | 2.161" (54.90mm) | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 80 : ¥49.31625 Bulk | Bulk | Active | - | Non-Invasive (Solid Core) | - | - | - | - | - | - | Through Hole | 0.709" L x 0.280" W (18.00mm x 7.10mm) | 0.494" (22.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 80 : ¥73.19763 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 30Ohm | - | Chassis Mount | 0.972" L x 0.858" W (24.70mm x 21.80mm) | 0.327" (8.30mm) | Wire Leads |