MR/C-01 | |
---|---|
DigiKey Part Number | 399-19399-ND |
Manufacturer | |
Manufacturer Product Number | MR/C-01 |
Description | CURR SENSE XFMR 15A TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 A Current Sense Transformer 30Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MR/C-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | 30Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" L x 0.689" W (19.00mm x 17.50mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Termination Style | PC Pin | |
Weight | 0.005 lb (2.30 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥36.80500 | ¥368.05 |
25 | ¥33.60760 | ¥840.19 |
50 | ¥28.80660 | ¥1,440.33 |
120 | ¥26.40550 | ¥3,168.66 |
360 | ¥25.60547 | ¥9,217.97 |
600 | ¥24.80523 | ¥14,883.14 |
1,080 | ¥23.20486 | ¥25,061.25 |
2,520 | ¥22.40472 | ¥56,459.89 |