PH9505.100NLT | |
---|---|
DigiKey Part Number | 553-PH9505.100NLTTR-ND - Tape & Reel (TR) 553-PH9505.100NLTCT-ND - Cut Tape (CT) 553-PH9505.100NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9505.100NLT |
Description | CURR SENSE XFMR 1:100 30A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:100 Current Sense Transformer 20kHz 0.5mOhm Primary, 3.1Ohm Secondary Max 7 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9505.100NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 7 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.5mOhm Primary, 3.1Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.480" W (12.80mm x 12.20mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥20.50900 | ¥205.09 |
25 | ¥16.58560 | ¥414.64 |
50 | ¥15.53800 | ¥776.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥10.80333 | ¥1,620.50 |