1480-8-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1480-8-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1480-8-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .680" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.658" (16.71mm) | |
Length - Below Flange | - | |
Length - Overall | 0.680" (17.27mm) | |
Flange Diameter | 0.140" (3.56mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62900 | ¥36.29 |
25 | ¥3.31360 | ¥82.84 |
50 | ¥3.11980 | ¥155.99 |
100 | ¥2.99000 | ¥299.00 |
250 | ¥2.72960 | ¥682.40 |
500 | ¥2.59972 | ¥1,299.86 |
1,000 | ¥2.28848 | ¥2,288.48 |