PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,950 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) | - | 0.228" (5.79mm) | - | 0.250" (6.35mm) | 0.140" (3.56mm) | 0.084" (2.13mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
1,195 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.658" (16.71mm) | - | 0.680" (17.27mm) | 0.140" (3.56mm) | 0.084" (2.13mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
540 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) | - | 0.353" (8.97mm) | - | 0.375" (9.53mm) | 0.140" (3.56mm) | 0.084" (2.13mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
627 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) | - | 0.603" (15.32mm) | - | 0.625" (15.88mm) | 0.140" (3.56mm) | 0.084" (2.13mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) |