1480-3-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1480-3-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1480-3-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .375" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.080" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.353" (8.97mm) | |
Length - Below Flange | - | |
Length - Overall | 0.375" (9.53mm) | |
Flange Diameter | 0.140" (3.56mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥2.48350 | ¥248.35 |
1,000 | ¥1.78136 | ¥1,781.36 |
5,000 | ¥1.56543 | ¥7,827.15 |
10,000 | ¥1.45747 | ¥14,574.70 |