1377-2 | |
---|---|
DigiKey Part Number | 36-1377-2-ND |
Manufacturer | |
Manufacturer Product Number | 1377-2 |
Description | CONN PC PIN CIRC 0.080DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1377-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.258" (6.55mm) | |
Length - Below Flange | 0.105" (2.67mm) | |
Length - Overall | 0.405" (10.29mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
25 | ¥2.87000 | ¥71.75 |
100 | ¥2.81020 | ¥281.02 |
250 | ¥2.63336 | ¥658.34 |
500 | ¥2.33816 | ¥1,169.08 |
1,000 | ¥1.61815 | ¥1,618.15 |
2,500 | ¥1.38335 | ¥3,458.38 |