6955-0-05-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10393-ND |
Manufacturer | |
Manufacturer Product Number | 6955-0-05-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.460" (11.68mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.091" (2.31mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.96500 | ¥39.65 |
25 | ¥3.62520 | ¥90.63 |
50 | ¥3.41020 | ¥170.51 |
100 | ¥3.26900 | ¥326.90 |
250 | ¥2.98432 | ¥746.08 |
500 | ¥2.84230 | ¥1,421.15 |
1,000 | ¥2.34496 | ¥2,344.96 |
3,000 | ¥2.13176 | ¥6,395.28 |