9003-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10386-ND |
Manufacturer | |
Manufacturer Product Number | 9003-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.060" (1.52mm) | |
Length - Overall | 0.280" (7.11mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.047" (1.19mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.84700 | ¥18.47 |
25 | ¥1.62880 | ¥40.72 |
50 | ¥1.49740 | ¥74.87 |
100 | ¥1.43840 | ¥143.84 |
250 | ¥1.29156 | ¥322.89 |
500 | ¥1.23278 | ¥616.39 |
1,000 | ¥1.02737 | ¥1,027.37 |
3,000 | ¥0.93931 | ¥2,817.93 |