3137-1-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED1083-ND |
Manufacturer | |
Manufacturer Product Number | 3137-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3137-1-00-15-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | 0.082" (2.08mm) | |
Length - Below Flange | 0.180" (4.57mm) | |
Length - Overall | 0.302" (7.67mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56000 | ¥15.60 |
25 | ¥1.38240 | ¥34.56 |
50 | ¥1.29060 | ¥64.53 |
100 | ¥1.19860 | ¥119.86 |
250 | ¥1.06036 | ¥265.09 |
500 | ¥1.01424 | ¥507.12 |
1,000 | ¥0.82985 | ¥829.85 |
2,500 | ¥0.76069 | ¥1,901.72 |