9994-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED11532-ND |
Manufacturer | |
Manufacturer Product Number | 9994-0-00-15-00-00-03-0 |
Description | .280" LONG PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.115" (2.92mm) | |
Length - Overall | 0.280" (7.11mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.033" (0.84mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.24440 | ¥31.11 |
50 | ¥1.14760 | ¥57.38 |
100 | ¥1.05820 | ¥105.82 |
250 | ¥0.95232 | ¥238.08 |
500 | ¥0.88038 | ¥440.19 |
1,000 | ¥0.81496 | ¥814.96 |
2,500 | ¥0.73764 | ¥1,844.10 |