6025-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10974-ND |
Manufacturer | |
Manufacturer Product Number | 6025-0-00-15-00-00-03-0 |
Description | CONN SINGLE POST 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged, Pin Retention | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.067" (1.70mm) Hex | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.419" (10.64mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.068" (1.73mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.66960 | ¥66.74 |
50 | ¥2.45300 | ¥122.65 |
100 | ¥2.35610 | ¥235.61 |
250 | ¥2.11608 | ¥529.02 |
500 | ¥2.01986 | ¥1,009.93 |
1,000 | ¥1.68320 | ¥1,683.20 |
2,500 | ¥1.53892 | ¥3,847.30 |