3490-0-15-15-02-27-10-0 | |
---|---|
DigiKey Part Number | ED11498-ND |
Manufacturer | |
Manufacturer Product Number | 3490-0-15-15-02-27-10-0 |
Description | CONN RECEPT PIN .040-.050".120"L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) Turret Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Turret | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.312" (7.92mm) | |
Accepts Pin Diameter | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.091" (2.31mm) | |
Flange Diameter | 0.109" (2.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.160" (4.06mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.44100 | ¥94.41 |
25 | ¥9.03720 | ¥225.93 |
50 | ¥8.83680 | ¥441.84 |
100 | ¥8.43450 | ¥843.45 |
250 | ¥7.63156 | ¥1,907.89 |
500 | ¥7.07150 | ¥3,535.75 |