7625-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-7625-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 7625-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.221" (5.61mm) | |
Length - Below Flange | 0.034" (0.86mm) | |
Length - Overall | 0.265" (6.73mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.049" (1.25mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.55320 | ¥88.83 |
50 | ¥3.34460 | ¥167.23 |
100 | ¥3.20580 | ¥320.58 |
250 | ¥2.92720 | ¥731.80 |
500 | ¥2.78762 | ¥1,393.81 |
1,000 | ¥2.29981 | ¥2,299.81 |
3,000 | ¥2.09072 | ¥6,272.16 |