8952-0-05-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED11446-ND |
Manufacturer | |
Manufacturer Product Number | 8952-0-05-15-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.064" (1.63mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.064" (1.63mm) Square | |
Pin Size - Below Flange | 0.080" (2.03mm) Dia | |
Length - Above Flange | 0.120" (3.05mm) | |
Length - Below Flange | 0.380" (9.65mm) | |
Length - Overall | 0.560" (14.22mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.087" (2.21mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Square | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.42600 | ¥104.26 |
25 | ¥9.98600 | ¥249.65 |
50 | ¥9.76280 | ¥488.14 |
100 | ¥9.31940 | ¥931.94 |
250 | ¥8.43148 | ¥2,107.87 |
500 | ¥7.76586 | ¥3,882.93 |
1,000 | ¥6.65652 | ¥6,656.52 |
3,000 | ¥6.21274 | ¥18,638.22 |