6835-0-00-15-00-00-44-0 | |
---|---|
DigiKey Part Number | ED10971-ND |
Manufacturer | |
Manufacturer Product Number | 6835-0-00-15-00-00-44-0 |
Description | CONN SINGLE POST 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.090" (2.29mm) Dia | |
Length - Above Flange | 0.225" (5.72mm) | |
Length - Below Flange | 0.063" (1.60mm) | |
Length - Overall | 0.587" (14.91mm) | |
Flange Diameter | 0.123" (3.12mm) | |
Mounting Hole Diameter | 0.092" (2.34mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.41100 | ¥114.11 |
25 | ¥10.92200 | ¥273.05 |
50 | ¥10.68060 | ¥534.03 |
100 | ¥10.19540 | ¥1,019.54 |
250 | ¥9.22420 | ¥2,306.05 |
500 | ¥8.54708 | ¥4,273.54 |