1365-2 | |
---|---|
DigiKey Part Number | 36-1365-2-ND |
Manufacturer | |
Manufacturer Product Number | 1365-2 |
Description | CONN PC PIN CIRC 0.080DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1365-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.500" (12.70mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.612" (15.54mm) | |
Flange Diameter | 0.156" (3.96mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
25 | ¥3.57960 | ¥89.49 |
100 | ¥3.50310 | ¥350.31 |
250 | ¥3.27964 | ¥819.91 |
500 | ¥2.90710 | ¥1,453.55 |
1,000 | ¥2.17100 | ¥2,171.00 |
2,500 | ¥1.97364 | ¥4,934.10 |