1460-9-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1460-9-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1460-9-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .800" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.060" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.060" (1.52mm) | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.780" (19.81mm) | |
Length - Below Flange | - | |
Length - Overall | 0.800" (20.32mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Mounting Hole Diameter | 0.640" (16.26mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥3.24940 | ¥324.94 |
1,000 | ¥2.33134 | ¥2,331.34 |
5,000 | ¥2.04876 | ¥10,243.80 |
10,000 | ¥1.90747 | ¥19,074.70 |