1440-4-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1440-4-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1440-4-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .375" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.040" (1.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.355" (9.02mm) | |
Length - Below Flange | - | |
Length - Overall | 0.375" (9.53mm) | |
Flange Diameter | 0.100" (2.54mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥1.79320 | ¥44.83 |
50 | ¥1.64680 | ¥82.34 |
100 | ¥1.58290 | ¥158.29 |
250 | ¥1.42128 | ¥355.32 |
500 | ¥1.35676 | ¥678.38 |
1,000 | ¥1.13065 | ¥1,130.65 |
3,000 | ¥1.03378 | ¥3,101.34 |