0740-0-18-80-34-27-10-0 | |
---|---|
DigiKey Part Number | ED1469-ND |
Manufacturer | |
Manufacturer Product Number | 0740-0-18-80-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.425" (10.80mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Flange Diameter | 0.084" (2.13mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.13120 | ¥103.28 |
50 | ¥3.88820 | ¥194.41 |
100 | ¥3.72640 | ¥372.64 |
250 | ¥3.40248 | ¥850.62 |
500 | ¥3.24040 | ¥1,620.20 |
1,000 | ¥2.67336 | ¥2,673.36 |
2,500 | ¥2.43036 | ¥6,075.90 |