1238 | |
---|---|
DigiKey Part Number | 36-1238-ND |
Manufacturer | |
Manufacturer Product Number | 1238 |
Description | CONN PIN RCPT .010-.050 PRESSFIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.010" ~ 0.050" (0.25mm ~ 1.27mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.328" (8.33mm) | |
Accepts Pin Diameter | 0.010" ~ 0.050" (0.25mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.062" ~ 0.067" (1.57mm ~ 1.70mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.219" (5.56mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
25 | ¥1.24800 | ¥31.20 |
100 | ¥0.94330 | ¥94.33 |
250 | ¥0.90308 | ¥225.77 |
500 | ¥0.83576 | ¥417.88 |
1,000 | ¥0.55006 | ¥550.06 |
2,500 | ¥0.48766 | ¥1,219.15 |
5,000 | ¥0.47042 | ¥2,352.10 |