B82792C2475N365 | |
---|---|
DigiKey Part Number | 495-5771-2-ND - Tape & Reel (TR) 495-5771-1-ND - Cut Tape (CT) 495-5771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82792C2475N365 |
Description | CMC 4.7MH 300MA 4LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 4 Line Common Mode Choke Surface Mount 300mA DCR 700mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82792C2475N365 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.453" L x 0.413" W (11.50mm x 10.50mm) | |
Height (Max) | 0.287" (7.30mm) | |
Package / Case | Horizontal, 8 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥24.67100 | ¥246.71 |
25 | ¥22.52840 | ¥563.21 |
50 | ¥19.31140 | ¥965.57 |
100 | ¥18.88800 | ¥1,888.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.88766 | ¥9,443.83 |