RN212-4-02-0M7 | |
---|---|
DigiKey Part Number | 817-2176-ND |
Manufacturer | |
Manufacturer Product Number | RN212-4-02-0M7 |
Description | CMC 700UH 4A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 24mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 700 µH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 24mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥15.38700 | ¥153.87 |
25 | ¥14.18000 | ¥354.50 |
50 | ¥12.67200 | ¥633.60 |
100 | ¥10.56020 | ¥1,056.02 |
250 | ¥10.25792 | ¥2,564.48 |
500 | ¥9.65466 | ¥4,827.33 |
1,000 | ¥9.05125 | ¥9,051.25 |
2,500 | ¥8.81916 | ¥22,047.90 |