1237 | |
---|---|
DigiKey Part Number | 36-1237-ND |
Manufacturer | |
Manufacturer Product Number | 1237 |
Description | CONN PIN RCPT .010-.050 PRESSFIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.010" ~ 0.050" (0.25mm ~ 1.27mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.469" (11.90mm) | |
Accepts Pin Diameter | 0.010" ~ 0.050" (0.25mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.062" ~ 0.067" (1.57mm ~ 1.70mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.219" (5.56mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.92689 | ¥926.89 |