1414 | |
---|---|
DigiKey Part Number | 36-1414-ND |
Manufacturer | |
Manufacturer Product Number | 1414 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.089" (2.26mm) | |
Flange Diameter | 0.126" (3.20mm) | |
Tail Diameter | - | |
Socket Depth | 0.236" (5.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
25 | ¥9.21800 | ¥230.45 |
100 | ¥9.03080 | ¥903.08 |
250 | ¥8.44328 | ¥2,110.82 |
500 | ¥7.46436 | ¥3,732.18 |
1,000 | ¥5.17021 | ¥5,170.21 |
2,500 | ¥4.68547 | ¥11,713.67 |