6628-0-18-01-18-27-10-0 | |
---|---|
DigiKey Part Number | ED90526-ND |
Manufacturer | |
Manufacturer Product Number | 6628-0-18-01-18-27-10-0 |
Description | CONN PIN RCPT .037-.043 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.200" (5.08mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.105" (2.67mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.09000 | ¥77.25 |
50 | ¥2.90800 | ¥145.40 |
100 | ¥2.78640 | ¥278.64 |
250 | ¥2.54404 | ¥636.01 |
500 | ¥2.42288 | ¥1,211.44 |
1,000 | ¥1.99892 | ¥1,998.92 |
3,000 | ¥1.81716 | ¥5,451.48 |