3907-0-18-15-30-27-10-0 | |
---|---|
DigiKey Part Number | ED1300-ND |
Manufacturer | |
Manufacturer Product Number | 3907-0-18-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.115" (2.92mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.100" (2.54mm) | |
Tail Diameter | - | |
Socket Depth | 0.115" (2.92mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30000 | ¥33.00 |
25 | ¥2.90280 | ¥72.57 |
50 | ¥2.66820 | ¥133.41 |
100 | ¥2.56390 | ¥256.39 |
250 | ¥2.30204 | ¥575.51 |
500 | ¥2.19760 | ¥1,098.80 |
1,000 | ¥1.83128 | ¥1,831.28 |
2,500 | ¥1.67431 | ¥4,185.77 |