8806-0-18-15-47-27-40-0 | |
---|---|
DigiKey Part Number | ED90599-ND |
Manufacturer | |
Manufacturer Product Number | 8806-0-18-15-47-27-40-0 |
Description | CONN PIN RCPT .025-.037 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8806-0-18-15-47-27-40-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.115" (2.92mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.100" (2.54mm) | |
Tail Diameter | - | |
Socket Depth | 0.115" (2.92mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.74400 | ¥37.44 |
25 | ¥3.41840 | ¥85.46 |
50 | ¥3.21820 | ¥160.91 |
100 | ¥3.08360 | ¥308.36 |
250 | ¥2.81564 | ¥703.91 |
500 | ¥2.68166 | ¥1,340.83 |
1,000 | ¥2.21230 | ¥2,212.30 |
2,500 | ¥2.01120 | ¥5,028.00 |