27273 | |
---|---|
DigiKey Part Number | 1956-1032-ND |
Manufacturer | |
Manufacturer Product Number | 27273 |
Description | CAP TRIMMER 0.6-4.5PF 500V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 4.5pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 4.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 3000 @ 250MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | 0.314" (7.98mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.27000 | ¥220.27 |
10 | ¥202.86400 | ¥2,028.64 |
50 | ¥179.67640 | ¥8,983.82 |
100 | ¥159.97050 | ¥15,997.05 |
500 | ¥150.69704 | ¥75,348.52 |