AD8342ACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8342ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8342ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8342ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8342ACPZ-REEL7 |
Description | IC MXR 0HZ-2.4GHZ UP/DWN 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM Up/Down Converter 0Hz ~ 2.4GHz 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8342ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM | |
Frequency | 0Hz ~ 2.4GHz | |
Number of Mixers | 1 | |
Gain | 3.7dB | |
Noise Figure | 12.2dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 58mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥82.89400 | ¥828.94 |
25 | ¥79.04400 | ¥1,976.10 |
100 | ¥68.63230 | ¥6,863.23 |
250 | ¥65.54740 | ¥16,386.85 |
500 | ¥59.76392 | ¥29,881.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥52.05241 | ¥78,078.62 |