ADF4351BCPZ | |
---|---|
DigiKey Part Number | 505-ADF4351BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4351BCPZ |
Description | IC FANOUT DIST 32LFCSP |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 4.4GHz 1 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4351BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 4.4GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.88000 | ¥168.88 |
10 | ¥155.23100 | ¥1,552.31 |
25 | ¥148.79760 | ¥3,719.94 |
80 | ¥131.10338 | ¥10,488.27 |
230 | ¥124.66874 | ¥28,673.81 |
440 | ¥116.62568 | ¥51,315.30 |