ADL5801ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5801ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5801ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5801ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5801ACPZ-R7 |
Description | IC MXR 10MHZ-6GHZ UP/DWN 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular Up/Down Converter 10MHz ~ 6GHz 24-LFCSP-VQ (4x3.75) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5801ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 10MHz ~ 6GHz | |
Number of Mixers | 1 | |
Gain | 1.8dB | |
Noise Figure | 9.75dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 130mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.29000 | ¥120.29 |
10 | ¥110.53300 | ¥1,105.33 |
25 | ¥105.94880 | ¥2,648.72 |
100 | ¥93.35020 | ¥9,335.02 |
250 | ¥88.76868 | ¥22,192.17 |
500 | ¥83.04176 | ¥41,520.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥76.16931 | ¥114,253.96 |