TC1-1-13M+ | |
---|---|
DigiKey Part Number | 3157-TC1-1-13M+TR-ND - Tape & Reel (TR) 3157-TC1-1-13M+CT-ND - Cut Tape (CT) 3157-TC1-1-13M+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-13M+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 4.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC1-1-13M+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.79dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.93000 | ¥35.93 |
10 | ¥34.24500 | ¥342.45 |
20 | ¥32.61600 | ¥652.32 |
50 | ¥21.50380 | ¥1,075.19 |
100 | ¥15.63910 | ¥1,563.91 |
200 | ¥14.30155 | ¥2,860.31 |
500 | ¥13.68422 | ¥6,842.11 |
1,000 | ¥11.93510 | ¥11,935.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.62648 | ¥23,252.96 |
6,000 | ¥11.14629 | ¥66,877.74 |