TCBT-14+ | |
---|---|
DigiKey Part Number | 3157-TCBT-14+TR-ND - Tape & Reel (TR) 3157-TCBT-14+CT-ND - Cut Tape (CT) 3157-TCBT-14+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBT-14+ |
Description | BIAS TEE SMT, 10 MHZ - 10 GHZ, 5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 10GHz GU1414 |
Datasheet | Datasheet |
EDA/CAD Models | TCBT-14+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 10GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | GU1414 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.59000 | ¥110.59 |
10 | ¥105.31500 | ¥1,053.15 |
50 | ¥92.90220 | ¥4,645.11 |
100 | ¥86.59700 | ¥8,659.70 |
200 | ¥76.74525 | ¥15,349.05 |
500 | ¥67.78048 | ¥33,890.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.35243 | ¥56,352.43 |