GVA-62+ | |
---|---|
DigiKey Part Number | 3157-GVA-62+TR-ND - Tape & Reel (TR) 3157-GVA-62+CT-ND - Cut Tape (CT) 3157-GVA-62+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-62+ |
Description | IC RF AMP CATV 10MHZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 10MHz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 6GHz | |
P1dB | 19.8dBm | |
Gain | 14.5dB | |
Noise Figure | 5.6dB | |
RF Type | CATV, DBS, LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 82mA | |
Test Frequency | 800MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.93000 | ¥129.30 |
20 | ¥12.31450 | ¥246.29 |
50 | ¥12.21620 | ¥610.81 |
100 | ¥12.11770 | ¥1,211.77 |
200 | ¥11.42805 | ¥2,285.61 |
500 | ¥11.23102 | ¥5,615.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.63999 | ¥10,639.99 |
2,000 | ¥10.24588 | ¥20,491.76 |
5,000 | ¥10.15963 | ¥50,798.15 |