GVA-93+ | |
---|---|
DigiKey Part Number | 3157-GVA-93+TR-ND - Tape & Reel (TR) 3157-GVA-93+CT-ND - Cut Tape (CT) 3157-GVA-93+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-93+ |
Description | IC RF AMP LTE 10MHZ-9GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 9GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GVA-93+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 9GHz | |
P1dB | 16.3dBm | |
Gain | 15.2dB | |
Noise Figure | 5.3dB | |
RF Type | LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 52mA | |
Test Frequency | 850MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥52.96100 | ¥529.61 |
20 | ¥50.44100 | ¥1,008.82 |
50 | ¥47.58400 | ¥2,379.20 |
100 | ¥44.72700 | ¥4,472.70 |
200 | ¥41.96850 | ¥8,393.70 |
500 | ¥40.19536 | ¥20,097.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.84585 | ¥36,845.85 |
2,000 | ¥35.30216 | ¥70,604.32 |