AVA-183P+ | |
---|---|
DigiKey Part Number | 3157-AVA-183P+TR-ND - Tape & Reel (TR) 3157-AVA-183P+CT-ND - Cut Tape (CT) 3157-AVA-183P+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-183P+ |
Description | IC AMP LTE 500MHZ-18GHZ 12MCLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, SatCom, WiMax, WiFi, WLAN 500MHz ~ 18GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AVA-183P+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 18GHz | |
P1dB | 12.3dBm | |
Gain | 11.9dB | |
Noise Figure | 5dB | |
RF Type | LTE, SatCom, WiMax, WiFi, WLAN | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 46.3mA | |
Test Frequency | 15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.30000 | ¥124.30 |
10 | ¥118.33600 | ¥1,183.36 |
20 | ¥112.70400 | ¥2,254.08 |
50 | ¥101.37460 | ¥5,068.73 |
100 | ¥95.75920 | ¥9,575.92 |
200 | ¥90.04555 | ¥18,009.11 |
500 | ¥85.51348 | ¥42,756.74 |
1,000 | ¥78.02639 | ¥78,026.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥75.85888 | ¥151,717.76 |