AVA-183A+ | |
---|---|
DigiKey Part Number | 3157-AVA-183A+TR-ND - Tape & Reel (TR) 3157-AVA-183A+CT-ND - Cut Tape (CT) 3157-AVA-183A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-183A+ |
Description | IC RF AMP RADAR 5GHZ-18GHZ 8QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, DBS 5GHz ~ 18GHz 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AVA-183A+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 18GHz | |
P1dB | 19.9dBm | |
Gain | 12.4dB | |
Noise Figure | 6dB | |
RF Type | Radar, DBS | |
Voltage - Supply | 5V | |
Current - Supply | 131mA | |
Test Frequency | 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.19000 | ¥109.19 |
10 | ¥103.96100 | ¥1,039.61 |
20 | ¥99.01000 | ¥1,980.20 |
50 | ¥96.05480 | ¥4,802.74 |
100 | ¥92.90210 | ¥9,290.21 |
200 | ¥85.61185 | ¥17,122.37 |
500 | ¥82.65632 | ¥41,328.16 |
1,000 | ¥76.25275 | ¥76,252.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥73.98693 | ¥147,973.86 |