PMA3-83LN+ | |
---|---|
DigiKey Part Number | 3157-PMA3-83LN+TR-ND - Tape & Reel (TR) 3157-PMA3-83LN+CT-ND - Cut Tape (CT) 3157-PMA3-83LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-83LN+ |
Description | IC RF AMP LTE 500MHZ-8GHZ 12MCLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 8GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PMA3-83LN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 8GHz | |
P1dB | 20.7dBm | |
Gain | 19.2dB | |
Noise Figure | 2.2dB | |
RF Type | LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN | |
Voltage - Supply | 5V, 6V | |
Current - Supply | 77mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.11000 | ¥164.11 |
10 | ¥156.30600 | ¥1,563.06 |
20 | ¥148.86000 | ¥2,977.20 |
50 | ¥123.93520 | ¥6,196.76 |
100 | ¥111.52200 | ¥11,152.20 |
200 | ¥98.12400 | ¥19,624.80 |
500 | ¥89.75008 | ¥44,875.04 |
1,000 | ¥79.11017 | ¥79,110.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥75.76045 | ¥151,520.90 |