YAT-1A+ | |
---|---|
DigiKey Part Number | 3157-YAT-1A+TR-ND - Tape & Reel (TR) 3157-YAT-1A+CT-ND - Cut Tape (CT) 3157-YAT-1A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YAT-1A+ |
Description | RF ATTENUATOR 1DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | YAT-1A+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 6-VDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥36.84400 | ¥368.44 |
20 | ¥35.09300 | ¥701.86 |
50 | ¥25.70760 | ¥1,285.38 |
100 | ¥22.13720 | ¥2,213.72 |
200 | ¥19.79085 | ¥3,958.17 |
500 | ¥18.46464 | ¥9,232.32 |
1,000 | ¥16.42444 | ¥16,424.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.60828 | ¥31,216.56 |
4,000 | ¥14.98340 | ¥59,933.60 |