EQY-10-24+ | |
---|---|
DigiKey Part Number | 3157-EQY-10-24+TR-ND - Tape & Reel (TR) 3157-EQY-10-24+CT-ND - Cut Tape (CT) 3157-EQY-10-24+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-10-24+ |
Description | RF FILTER 8TFDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EQY-10-24+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Bandwidth | - | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.22000 | ¥212.22 |
10 | ¥202.13400 | ¥2,021.34 |
20 | ¥192.50350 | ¥3,850.07 |
50 | ¥181.17400 | ¥9,058.70 |
100 | ¥175.06590 | ¥17,506.59 |
200 | ¥168.26940 | ¥33,653.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥161.47110 | ¥80,735.55 |