PMA2-123LN+ | |
---|---|
DigiKey Part Number | 3157-PMA2-123LN+TR-ND - Tape & Reel (TR) 3157-PMA2-123LN+CT-ND - Cut Tape (CT) 3157-PMA2-123LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA2-123LN+ |
Description | IC AMP LTE 500MHZ-12GHZ MC1631-1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 12GHz MC1631-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 12GHz | |
P1dB | 15.3dBm | |
Gain | 15.3dB | |
Noise Figure | 3.1dB | |
RF Type | LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN | |
Voltage - Supply | 5V, 6V | |
Current - Supply | 68mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.41000 | ¥205.41 |
10 | ¥195.61500 | ¥1,956.15 |
20 | ¥186.29700 | ¥3,725.94 |
50 | ¥161.37200 | ¥8,068.60 |
100 | ¥148.86020 | ¥14,886.02 |
200 | ¥133.88550 | ¥26,777.10 |
500 | ¥125.51232 | ¥62,756.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥113.29547 | ¥113,295.47 |